
C201371A-162U | |
|---|---|
DigiKey Part Number | 3013-C201371A-162U-ND |
Manufacturer | |
Manufacturer Product Number | C201371A-162U |
Description | CMC 1.6MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 90mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.551" L x 0.295" W (14.00mm x 7.50mm) |
Number of Lines 2 | Height (Max) 0.630" (16.00mm) |
Inductance @ Frequency 1.6 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 8,07400 € | 40,37 € |
| 10 | 7,64900 € | 76,49 € |
| 50 | 6,79920 € | 339,96 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

