
C201370A-332NHF | |
|---|---|
DigiKey Part Number | 3013-C201370A-332NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201370A-332NHF |
Description | CMC 3.3MH 4.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.728" W (27.50mm x 18.50mm) | |
Height (Max) | 1.280" (32.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 5 | 11,57400 € | 57,87 € |
| 20 | 10,27800 € | 205,56 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

