
C201305A-542 | |
|---|---|
DigiKey Part Number | 3013-C201305A-542-ND |
Manufacturer | |
Manufacturer Product Number | C201305A-542 |
Description | Nanocrystal CMC 5.4mH 5.6A Max |
Customer Reference | |
Detailed Description | 5.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.6A DCR 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5.6A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 20mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.866" L x 0.551" W (22.00mm x 14.00mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 5.4 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 5 | 9,34800 € | 46,74 € |
| 10 | 8,49900 € | 84,99 € |
| 50 | 7,64920 € | 382,46 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

