
C201305A-362 | |
|---|---|
DigiKey Part Number | 3013-C201305A-362-ND |
Manufacturer | |
Manufacturer Product Number | C201305A-362 |
Description | NanoCrystal CMC 3.6mH 6.5A Max. |
Customer Reference | |
Detailed Description | 3.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6.5A DCR 15.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.6 mH @ 10 kHz | |
Current Rating (Max) | 6.5A | |
DC Resistance (DCR) (Max) | 15.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.551" W (22.00mm x 14.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 5 | 9,34800 € | 46,74 € |
| 10 | 8,49900 € | 84,99 € |
| 50 | 7,64920 € | 382,46 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

