
C201305A-162 | |
|---|---|
DigiKey Part Number | 3013-C201305A-162-ND |
Manufacturer | |
Manufacturer Product Number | C201305A-162 |
Description | Nanocrystal CMC 1.6mH 12A Max |
Customer Reference | |
Detailed Description | 1.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 4.5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 12A |
Manufacturer ITG Electronics, Inc. | DC Resistance (DCR) (Max) 4.5mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.630" W (23.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.886" (22.50mm) |
Inductance @ Frequency 1.6 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 5 | 9,34800 € | 46,74 € |
| 10 | 8,49900 € | 84,99 € |
| 50 | 7,64920 € | 382,46 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

