
AH43328B-R22KHF | |
|---|---|
DigiKey Part Number | 3013-AH43328B-R22KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH43328B-R22KHF |
Description | FIXED IND 220NH 70A 0.2 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 70 A 0.2mOhm 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 56A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.2mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 500 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.437" L x 0.319" W (11.10mm x 8.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,35711 € | 302,14 € |
| 450 | 1,01989 € | 458,95 € |
| Unit Price without VAT: | 3,35711 € |
|---|---|
| Unit Price with VAT: | 3,99496 € |

