
AH43328B-R105KHF | |
|---|---|
DigiKey Part Number | 3013-AH43328B-R105KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH43328B-R105KHF |
Description | FIXED IND 105NH 70A 0.2 MOHM SMD |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 70 A 0.2mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 107A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.319" W (11.10mm x 8.10mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,35633 € | 302,07 € |
| 450 | 1,03271 € | 464,72 € |
| Unit Price without VAT: | 3,35633 € |
|---|---|
| Unit Price with VAT: | 3,99403 € |

