
AH42328A-R22KHF | |
|---|---|
DigiKey Part Number | 3013-AH42328A-R22KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH42328A-R22KHF |
Description | FIXED IND 220NH 73A 0.18 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 73 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.307" W (10.70mm x 7.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,01211 € | 271,09 € |
| 450 | 0,79176 € | 356,29 € |
| Unit Price without VAT: | 3,01211 € |
|---|---|
| Unit Price with VAT: | 3,58441 € |

