
AH42328A-R15KHF | |
|---|---|
DigiKey Part Number | 3013-AH42328A-R15KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH42328A-R15KHF |
Description | FIXED IND 150NH 73A 0.18 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 73 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.18mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 500 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.421" L x 0.307" W (10.70mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,97467 € | 267,72 € |
| 450 | 0,78191 € | 351,86 € |
| Unit Price without VAT: | 2,97467 € |
|---|---|
| Unit Price with VAT: | 3,53986 € |

