150 nH Shielded Inductor 78 A 0.145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3740A-150K

DigiKey Part Number
3013-AH3740A-150KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH3740A-150K
Description
FIXED IND 150NH 78A 0.145 MOHM
Customer Reference
Detailed Description
150 nH Shielded Inductor 78 A 0.145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
60A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.145mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
500 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.378" L x 0.374" W (9.60mm x 9.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,39960 €339,96 €
5001,10488 €552,44 €
Unit Price without VAT:3,39960 €
Unit Price with VAT:4,04552 €