
AFA41405B-120L | |
|---|---|
DigiKey Part Number | 3013-AFA41405B-120LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFA41405B-120L |
Description | 120.0NH, 15%, 0.23MOHM, 82.0A MA |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 85 A 0.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 82A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.189" W (10.20mm x 4.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,71390 € | 371,39 € |
| 500 | 1,29556 € | 647,78 € |
| Unit Price without VAT: | 3,71390 € |
|---|---|
| Unit Price with VAT: | 4,41954 € |

