
AFA3732Q-100L | |
|---|---|
DigiKey Part Number | 3013-AFA3732Q-100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFA3732Q-100L |
Description | 100NH, 15%, 0.145MOHM, 95.0A MAX |
Customer Reference | |
Detailed Description | 100 nH Inductor 75 A 0.145mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 95A | |
DC Resistance (DCR) | 0.145mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,62753 € | 544,13 € |
| Unit Price without VAT: | 3,62753 € |
|---|---|
| Unit Price with VAT: | 4,31676 € |

