8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVS2M8ALL-104NLI

DigiKey Part Number
706-IS66WVS2M8ALL-104NLI-ND
Manufacturer
Manufacturer Product Number
IS66WVS2M8ALL-104NLI
Description
IC PSRAM 16MBIT SPI QPI 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 16Mbit SPI, QPI 104 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:100
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,41200 €24,12 €
252,34240 €58,56 €
502,28900 €114,45 €
1002,23560 €223,56 €
3002,15120 €645,36 €
5002,11222 €1.056,11 €
1.0002,05981 €2.059,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €