New at DigiKey
24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVQ16M4FBLL-200BLI-TR

DigiKey Part Number
706-IS66WVQ16M4FBLL-200BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVQ16M4FBLL-200BLI-TR
Description
64MB, QUADRAM, 2.7V-3.6V, 200MHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 200 MHz 6.5 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
16M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,17078 €5.426,95 €
Manufacturers Standard Package
Unit Price without VAT:2,17078 €
Unit Price with VAT:2,58323 €