


IS66WVO32M8DBLL-166BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVO32M8DBLL-166BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVO32M8DBLL-166BLI |
Description | IC PSRAM 256MBIT SPI/OCT 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 166 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,45700 € | 54,57 € |
| 25 | 5,29200 € | 132,30 € |
| 50 | 5,16740 € | 258,37 € |
| 100 | 5,04310 € | 504,31 € |
| 480 | 4,76567 € | 2.287,52 € |
| 960 | 4,64560 € | 4.459,78 € |
| 1.440 | 4,57631 € | 6.589,89 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |



