


IS66WVO16M8DALL-200BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVO16M8DALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVO16M8DALL-200BLI |
Description | IC PSRAM 128MBIT SPI/OCT 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVO16M8DALL-200BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 40ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 4,11600 € | 41,16 € |
| 25 | 3,99280 € | 99,82 € |
| 50 | 3,89980 € | 194,99 € |
| 100 | 3,80690 € | 380,69 € |
| 480 | 3,59896 € | 1.727,50 € |
| 960 | 3,50874 € | 3.368,39 € |
| 1.440 | 3,45661 € | 4.977,52 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

