


IS66WVH8M8ALL-166B1LI | |
|---|---|
DigiKey Part Number | 706-1465-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH8M8ALL-166B1LI |
Description | IC PSRAM 64MBIT PAR 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 36 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVH8M8ALL-166B1LI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,51960 € | 87,99 € |
| 50 | 3,43760 € | 171,88 € |
| 100 | 3,35580 € | 335,58 € |
| 480 | 3,17283 € | 1.522,96 € |
| 960 | 3,09339 € | 2.969,65 € |
| 1.440 | 3,04747 € | 4.388,36 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |



