
IS66WVE4M16ECLL-70BLI | |
|---|---|
DigiKey Part Number | 706-1404-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVE4M16ECLL-70BLI |
Description | IC PSRAM 64MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVE4M16ECLL-70BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,70400 € | 47,04 € |
| 25 | 4,56320 € | 114,08 € |
| 50 | 4,45620 € | 222,81 € |
| 100 | 4,34960 € | 434,96 € |
| 480 | 4,11117 € | 1.973,36 € |
| 960 | 4,00788 € | 3.847,56 € |
| 1.440 | 3,94822 € | 5.685,44 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

