IS66WVC2M16ALL-7010BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,55323 €
Datasheet
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 54-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVC2M16ALL-7010BLI

DigiKey Part Number
IS66WVC2M16ALL-7010BLI-ND
Manufacturer
Manufacturer Product Number
IS66WVC2M16ALL-7010BLI
Description
IC PSRAM 32MBIT PARALLEL 54VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit Parallel 70 ns 54-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types