
IS64LPS102436B-166TQLA3 | |
|---|---|
DigiKey Part Number | IS64LPS102436B-166TQLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LPS102436B-166TQLA3 |
Description | IC SRAM 36MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 166 MHz 3.8 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS64LPS102436B-166TQLA3 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.8 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 137,88014 € | 9.927,37 € |
| Unit Price without VAT: | 137,88014 € |
|---|---|
| Unit Price with VAT: | 164,07737 € |

