
IS62WV2568BLL-55HLI | |
|---|---|
DigiKey Part Number | 706-1296-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV2568BLL-55HLI |
Description | IC SRAM 2MBIT PARALLEL 32STSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 32-sTSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,92320 € | 48,08 € |
| 50 | 1,87980 € | 93,99 € |
| 234 | 1,78291 € | 417,20 € |
| 468 | 1,73966 € | 814,16 € |
| 702 | 1,71450 € | 1.203,58 € |
| 1.170 | 1,68305 € | 1.969,17 € |
| 5.148 | 1,59366 € | 8.204,16 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











