
IS62WV12816DBLL-45TLI | |
|---|---|
DigiKey Part Number | IS62WV12816DBLL-45TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV12816DBLL-45TLI |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV12816EBLL-45TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1506-ND | 2,51842 € | Direct |
| IS61WV12816EDBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1498-ND | 3,52856 € | Similar |
| IS62WV12816BLL-45TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV12816BLL-45TLI-ND | 3,46444 € | Similar |
| IS62WV12816BLL-55TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1045-ND | 3,55000 € | Similar |
| IS64WV12816DBLL-12CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV12816DBLL-12CTLA3-ND | 5,78015 € | Similar |



