
IS62WV10248EBLL-45BLI | |
|---|---|
DigiKey Part Number | 706-1396-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV10248EBLL-45BLI |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 6,84600 € | 68,46 € |
| 25 | 6,63800 € | 165,95 € |
| 50 | 6,48100 € | 324,05 € |
| 100 | 6,32440 € | 632,44 € |
| 480 | 5,97521 € | 2.868,10 € |
| 960 | 5,82434 € | 5.591,37 € |
| 1.440 | 5,73736 € | 8.261,80 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

