
IS62C1024AL-35TLI-TR | |
|---|---|
DigiKey Part Number | 706-1309-2-ND - Tape & Reel (TR) 706-1309-1-ND - Cut Tape (CT) 706-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62C1024AL-35TLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,92320 € | 48,08 € |
| 50 | 1,87980 € | 93,99 € |
| 100 | 1,83620 € | 183,62 € |
| 250 | 1,77876 € | 444,69 € |
| 500 | 1,73556 € | 867,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,66785 € | 2.501,78 € |
| 3.000 | 1,62586 € | 4.877,58 € |
| 4.500 | 1,60164 € | 7.207,38 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


