
IS61WV51216EEBLL-10T2LI | |
|---|---|
DigiKey Part Number | IS61WV51216EEBLL-10T2LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV51216EEBLL-10T2LI |
Description | IC SRAM 8MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,59479 € | 729,10 € |
| Unit Price without VAT: | 7,59479 € |
|---|---|
| Unit Price with VAT: | 9,03780 € |

