
IS61WV204816ALL-12BLI | |
|---|---|
DigiKey Part Number | 706-IS61WV204816ALL-12BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV204816ALL-12BLI |
Description | IC SRAM 32MBIT PAR 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 12 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 10 | 20,68700 € | 206,87 € |
| 25 | 20,02880 € | 500,72 € |
| 50 | 19,53500 € | 976,75 € |
| 100 | 19,04700 € | 1.904,70 € |
| 480 | 17,97173 € | 8.626,43 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 26,58460 € |



