
IS61WV10248EDBLL-10TLI | |
|---|---|
DigiKey Part Number | 706-1497-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV10248EDBLL-10TLI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV10248EDBLL-10TLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS62WV10248EBLL-45TLI | ISSI, Integrated Silicon Solution Inc | 405 | 706-1425-ND | 7,27000 € | Similar |
| Tray: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 13,71900 € | 137,19 € |
| 25 | 13,29080 € | 332,27 € |
| 50 | 12,96860 € | 648,43 € |
| 135 | 12,51163 € | 1.689,07 € |
| 270 | 12,19759 € | 3.293,35 € |
| 540 | 11,88867 € | 6.419,88 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

