
IS61WV102416EDBLL-10T2LI | |
|---|---|
DigiKey Part Number | IS61WV102416EDBLL-10T2LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV102416EDBLL-10T2LI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 10 | 13,08400 € | 130,84 € |
| 25 | 12,67520 € | 316,88 € |
| 96 | 12,08052 € | 1.159,73 € |
| 192 | 11,77891 € | 2.261,55 € |
| 288 | 11,60441 € | 3.342,07 € |
| 576 | 11,31028 € | 6.514,72 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |










