
IS61WV102416DBLL-10TLI | |
|---|---|
DigiKey Part Number | 706-1541-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV102416DBLL-10TLI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV102416DBLL-10TLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 10 | 15,45300 € | 154,53 € |
| 25 | 14,96880 € | 374,22 € |
| 96 | 14,26469 € | 1.369,41 € |
| 192 | 13,90776 € | 2.670,29 € |
| 288 | 13,70146 € | 3.946,02 € |
| 576 | 13,35373 € | 7.691,75 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |


