
IS61VPS102418B-250TQL | |
|---|---|
DigiKey Part Number | IS61VPS102418B-250TQL-ND |
Manufacturer | |
Manufacturer Product Number | IS61VPS102418B-250TQL |
Description | IC SRAM 18MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 250 MHz 2.6 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tray | Access Time 2.6 ns |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,20931 € | 1.023,07 € |
| Unit Price without VAT: | 14,20931 € |
|---|---|
| Unit Price with VAT: | 16,90908 € |

