
IS61QDB41M18A-250M3L | |
---|---|
DigiKey Part Number | IS61QDB41M18A-250M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDB41M18A-250M3L |
Description | IC SRAM 18MBIT PARALLEL 165LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUAD Memory IC 18Mbit Parallel 250 MHz 1.8 ns 165-LFBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDB41M18A-250M3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QUAD | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 1.8 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (15x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 30,25952 € | 3.177,25 € |
Unit Price without VAT: | 30,25952 € |
---|---|
Unit Price with VAT: | 36,00883 € |