
IS61NLP51236B-200B3LI | |
|---|---|
DigiKey Part Number | 706-1391-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLP51236B-200B3LI |
Description | IC SRAM 18MBIT PARALLEL 165TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLP51236B-200B3LI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-TFBGA (13x15) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 10 | 17,28700 € | 172,87 € |
| 25 | 16,74200 € | 418,55 € |
| 50 | 16,33220 € | 816,61 € |
| 144 | 15,71569 € | 2.263,06 € |
| 288 | 15,31889 € | 4.411,84 € |
| 576 | 14,92936 € | 8.599,31 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

