Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61NLP25618EC-200TQLI-TR | |
|---|---|
DigiKey Part Number | IS61NLP25618EC-200TQLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61NLP25618EC-200TQLI-TR |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Access Time 3.1 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF25618A-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618A-7.5TQLI-TR-ND | 7,49969 € | Similar |
| IS61LF25618EC-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618EC-7.5TQLI-TR-ND | 6,97615 € | Similar |
| IS61LPS25618A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25618A-200TQLI-TR-ND | 8,87271 € | Similar |
| IS61LPS25618EC-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25618EC-200TQLI-TR-ND | 8,27865 € | Similar |
| IS61NLF25618A-7.5TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLF25618A-7.5TQLI-TR-ND | 9,19871 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,27865 € | 6.622,92 € |
| Unit Price without VAT: | 8,27865 € |
|---|---|
| Unit Price with VAT: | 9,85159 € |



