100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLF25636B-7.5TQLI-TR

DigiKey Part Number
IS61NLF25636B-7.5TQLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61NLF25636B-7.5TQLI-TR
Description
IC SRAM 9MBIT PARALLEL 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,14021 €8.112,17 €
Manufacturers Standard Package
Unit Price without VAT:10,14021 €
Unit Price with VAT:12,06685 €