
IS61LPS51236B-200TQLI | |
|---|---|
DigiKey Part Number | 706-1387-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPS51236B-200TQLI |
Description | IC SRAM 18MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61LPS51236B-200TQLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF51236B-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 20 | 706-1385-ND | 19,96000 € | Similar |
| Tray: | 72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 10 | 18,49000 € | 184,90 € |
| 25 | 17,90680 € | 447,67 € |
| 72 | 17,24014 € | 1.241,29 € |
| 144 | 16,80931 € | 2.420,54 € |
| 288 | 16,38497 € | 4.718,87 € |
| 504 | 16,04790 € | 8.088,14 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |

