
IS61LPS51218B-200TQLI | |
|---|---|
DigiKey Part Number | 706-1539-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPS51218B-200TQLI |
Description | IC SRAM 9MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3.1 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 13,61500 € | 136,15 € |
| 25 | 13,19080 € | 329,77 € |
| 72 | 12,70389 € | 914,68 € |
| 144 | 12,38847 € | 1.783,94 € |
| 288 | 12,07729 € | 3.478,26 € |
| 504 | 11,82978 € | 5.962,21 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |

