IS61LPS25636A-200TQ2LI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,10150 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,10150 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,10150 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,10150 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,10150 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 18,84551 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 18,84551 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,07458 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 16,36572 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,95245 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,06606 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,07458 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 16,36572 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,49222 €
Datasheet
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS25636A-200TQ2LI-TR

DigiKey Part Number
IS61LPS25636A-200TQ2LI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LPS25636A-200TQ2LI-TR
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,10150 €9.681,20 €
Manufacturers Standard Package
Unit Price without VAT:12,10150 €
Unit Price with VAT:14,40079 €