
IS61LPS204836B-166TQLI | |
|---|---|
DigiKey Part Number | IS61LPS204836B-166TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPS204836B-166TQLI |
Description | IC SRAM 72MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 166 MHz 3.8 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61LPS204836B-166TQLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.8 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 2M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF204836B-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 72 | IS61LF204836B-7.5TQLI-ND | 136,37000 € | Similar |
| IS61NLP204836B-166TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP204836B-166TQLI-ND | 100,78111 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 100,78111 € | 7.256,24 € |
| Unit Price without VAT: | 100,78111 € |
|---|---|
| Unit Price with VAT: | 119,92952 € |


