
IS61LF51218B-7.5TQLI | |
|---|---|
DigiKey Part Number | 706-1537-ND |
Manufacturer | |
Manufacturer Product Number | IS61LF51218B-7.5TQLI |
Description | IC SRAM 9MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 512K x 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 12,70389 € | 914,68 € |
| Unit Price without VAT: | 12,70389 € |
|---|---|
| Unit Price with VAT: | 15,11763 € |

