
IS61LF12836EC-7.5TQLI-TR | |
|---|---|
DigiKey Part Number | 706-IS61LF12836EC-7.5TQLI-TR-ND - Tape & Reel (TR) 706-IS61LF12836EC-7.5TQLI-TRCT-ND - Cut Tape (CT) 706-IS61LF12836EC-7.5TQLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS61LF12836EC-7.5TQLI-TR |
Description | IC SRAM 4.5MBIT PARALLEL 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 7,52600 € | 75,26 € |
| 25 | 7,29600 € | 182,40 € |
| 50 | 7,12240 € | 356,12 € |
| 100 | 6,94940 € | 694,94 € |
| 250 | 6,72312 € | 1.680,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,44155 € | 5.153,24 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

