100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LF12836EC-7.5TQLI-TR

DigiKey Part Number
706-IS61LF12836EC-7.5TQLI-TR-ND - Tape & Reel (TR)
706-IS61LF12836EC-7.5TQLI-TRCT-ND - Cut Tape (CT)
706-IS61LF12836EC-7.5TQLI-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS61LF12836EC-7.5TQLI-TR
Description
IC SRAM 4.5MBIT PARALLEL 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
117 MHz
Write Cycle Time - Word, Page
-
Access Time
7.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:800
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,10000 €8,10 €
107,52600 €75,26 €
257,29600 €182,40 €
507,12240 €356,12 €
1006,94940 €694,94 €
2506,72312 €1.680,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8006,44155 €5.153,24 €
Manufacturers Standard Package
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,63900 €