IS61QDPB22M18A-333M3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61DDB22M18-250M3

DigiKey Part Number
IS61DDB22M18-250M3-ND
Manufacturer
Manufacturer Product Number
IS61DDB22M18-250M3
Description
IC SRAM 36MBIT PARALLEL 165LFBGA
Customer Reference
Detailed Description
SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 250 MHz 165-LFBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
IS61DDB22M18-250M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, DDR II
Memory Size
Memory Organization
2M x 18
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-LFBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.