
IS61C1024AL-12TLI | |
|---|---|
DigiKey Part Number | 706-1087-ND |
Manufacturer | |
Manufacturer Product Number | IS61C1024AL-12TLI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,92320 € | 48,08 € |
| 50 | 1,87980 € | 93,99 € |
| 156 | 1,80833 € | 282,10 € |
| 312 | 1,76494 € | 550,66 € |
| 624 | 1,72181 € | 1.074,41 € |
| 1.092 | 1,68728 € | 1.842,51 € |
| 5.148 | 1,59366 € | 8.204,16 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

