Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

IS46DR16640B-3DBLA1 | |
|---|---|
DigiKey Part Number | IS46DR16640B-3DBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46DR16640B-3DBLA1 |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16640B-25DBLI | ISSI, Integrated Silicon Solution Inc | 370 | 706-1276-ND | 13,39000 € | Similar |
| IS43DR16640C-3DBLI | ISSI, Integrated Silicon Solution Inc | 165 | 706-1565-ND | 6,81000 € | Parametric Equivalent |
| IS43DR16640C-3DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16640C-3DBLI-TR-ND | 4,55478 € | Parametric Equivalent |
| IS46DR16640C-3DBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-3DBLA1-ND | 4,82794 € | Parametric Equivalent |
| IS46DR16640C-3DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-3DBLA1-TR-ND | 4,82964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 9,58077 € | 2.002,38 € |
| Unit Price without VAT: | 9,58077 € |
|---|---|
| Unit Price with VAT: | 11,40112 € |




