IS46DR16640B-25DBLA1-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,27871 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,70118 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 370
Unit Price: 5,12000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 831
Unit Price: 4,33000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 555
Unit Price: 3,77000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1.909
Unit Price: 3,70000 €
Datasheet
84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16640B-25DBLA1-TR

DigiKey Part Number
IS46DR16640B-25DBLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46DR16640B-25DBLA1-TR
Description
IC DRAM 1GBIT PARALLEL 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,69785 €19.244,62 €
Manufacturers Standard Package
Unit Price without VAT:7,69785 €
Unit Price with VAT:9,16044 €