SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16160L-7TLA1-TR

DigiKey Part Number
706-IS45S16160L-7TLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16160L-7TLA1-TR
Description
IC DRAM 256MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
LVTTL
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,78829 €5.682,43 €
Unit Price without VAT:3,78829 €
Unit Price with VAT:4,50807 €