IS45S16160G-7CTLA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 17,44583 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 19,35292 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 17,66255 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 461
Unit Price: 22,51000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 13,93199 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 11.516
Unit Price: 14,73000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 4.583
Unit Price: 17,24000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 8,32000 €
Datasheet

Similar


Winbond Electronics
In Stock: 858
Unit Price: 8,10000 €
Datasheet

Similar


Winbond Electronics
In Stock: 1.336
Unit Price: 8,32000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 8,10000 €
Datasheet

Similar


Winbond Electronics
In Stock: 114
Unit Price: 9,10000 €
Datasheet

Similar


Winbond Electronics
In Stock: 97
Unit Price: 8,71000 €
Datasheet
54 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16160G-7CTLA2

DigiKey Part Number
IS45S16160G-7CTLA2-ND
Manufacturer
Manufacturer Product Number
IS45S16160G-7CTLA2
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types