IS45S16160G-7CTLA2-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,13781 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,68045 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,27724 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 449
Unit Price: 5,77000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,63858 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 80
Unit Price: 3,78000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 17.500
Unit Price: 4,41000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,57485 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 10.976
Unit Price: 3,78000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.028
Unit Price: 4,78000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.229
Unit Price: 4,78000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 4.291
Unit Price: 4,34000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Winbond Electronics
In Stock: 1.000
Unit Price: 2,25000 €
Datasheet
54 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16160G-7CTLA2-TR

DigiKey Part Number
IS45S16160G-7CTLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16160G-7CTLA2-TR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types