
IS43TR16640ED-125KBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR16640ED-125KBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16640ED-125KBLI |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Bulk: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 6,47000 € | 64,70 € |
| 25 | 6,27360 € | 156,84 € |
| 50 | 6,12480 € | 306,24 € |
| 190 | 5,84063 € | 1.109,72 € |
| 380 | 5,69516 € | 2.164,16 € |
| 570 | 5,61098 € | 3.198,26 € |
| 1.140 | 5,46897 € | 6.234,63 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

