
IS43TR16640CL-125JBL | |
|---|---|
DigiKey Part Number | 706-IS43TR16640CL-125JBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16640CL-125JBL |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,92400 € | 73,10 € |
| 50 | 2,85700 € | 142,85 € |
| 190 | 2,72763 € | 518,25 € |
| 380 | 2,66095 € | 1.011,16 € |
| 570 | 2,62225 € | 1.494,68 € |
| 1.140 | 2,55672 € | 2.914,66 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |







